Part Details for C0603X102K2RALAUTO by KEMET Corporation
Overview of C0603X102K2RALAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603X102K2RALAUTO
C0603X102K2RALAUTO CAD Models
C0603X102K2RALAUTO Part Data Attributes
|
C0603X102K2RALAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603X102K2RALAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARD: AEC-Q200 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X102K2RALAUTO
This table gives cross-reference parts and alternative options found for C0603X102K2RALAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X102K2RALAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T102K2RCC7013 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603X102K2RALAUTO vs C0603T102K2RCC7013 |
C0603S102K2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102K2RALAUTO vs C0603S102K2RACAUTO7411 |
C0603X7R201-102KNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X102K2RALAUTO vs C0603X7R201-102KNP |
0603J2000102KXT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603X102K2RALAUTO vs 0603J2000102KXT |
C0603C102K2RAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603X102K2RALAUTO vs C0603C102K2RAC3325 |
C0603S102K2RAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102K2RALAUTO vs C0603S102K2RAC7082 |
C0603X102K2RAL7040 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 0603, | KEMET Corporation | C0603X102K2RALAUTO vs C0603X102K2RAL7040 |
C0603X7R201-102KPP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603X102K2RALAUTO vs C0603X7R201-102KPP |
C0603Y102K2RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102K2RALAUTO vs C0603Y102K2RACAUTO7411 |
C0603C102K2REC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X102K2RALAUTO vs C0603C102K2REC3190 |