Part Details for C0603C0G500-1R8DPE by VENKEL LTD
Overview of C0603C0G500-1R8DPE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-1R8DPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 1.8pF, �0.5pF, Pd RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-1R8DPE
C0603C0G500-1R8DPE CAD Models
C0603C0G500-1R8DPE Part Data Attributes:
|
C0603C0G500-1R8DPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-1R8DPE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-1R8DPE
This table gives cross-reference parts and alternative options found for C0603C0G500-1R8DPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-1R8DPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0G06031R8D1HRB | Ceramic Capacitor, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-1R8DPE vs C0G06031R8D1HRB |
C0G06031R8D1HNB | Ceramic Capacitor, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-1R8DPE vs C0G06031R8D1HNB |
C0603C0G500-1R8DN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-1R8DPE vs C0603C0G500-1R8DN6R |
C0G06031R8D1HPR | Ceramic Capacitor, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-1R8DPE vs C0G06031R8D1HPR |
C0G06031R8D1HRR | Ceramic Capacitor, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-1R8DPE vs C0G06031R8D1HRR |
C0603C189D5GACTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000018uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C0G500-1R8DPE vs C0603C189D5GACTM |
C0603HQN500-1R8DNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-1R8DPE vs C0603HQN500-1R8DNP |
C0G06031R8D1HSB | Ceramic Capacitor, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-1R8DPE vs C0G06031R8D1HSB |
C0603HQN500-1R8DNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 27.78% +Tol, 27.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-1R8DPE vs C0603HQN500-1R8DNE |
C0G06031R8D1HPB | Ceramic Capacitor, Ceramic, 50V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0603 | Cinetech Industrial Co Ltd | C0603C0G500-1R8DPE vs C0G06031R8D1HPB |