C0603C0G500-1R8DPE vs C0G06031R8D1HRR feature comparison

C0603C0G500-1R8DPE VENKEL LTD

Buy Now Datasheet

C0G06031R8D1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VENKEL LTD CINETECH IND CO LTD
Package Description , 0603 , 0603
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000018 µF 0.0000018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.84 mm 0.8 mm
JESD-609 Code e4
Length 1.6 mm 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603 0603
Surface Mount YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish PALLADIUM SILVER
Terminal Shape WRAPAROUND
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request
Manufacturer Series 0603/0805/1206(CD)
Series 0603/0805/1206(CD)

Compare C0603C0G500-1R8DPE with alternatives

Compare C0G06031R8D1HRR with alternatives