Part Details for C0603C0G1E040C030BG by TDK Corporation
Overview of C0603C0G1E040C030BG by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G1E040C030BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-5545-1-ND
|
DigiKey | CAP CER 4PF 25V C0G 0201 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4716 In Stock |
|
$0.0101 / $0.1000 | Buy Now |
Part Details for C0603C0G1E040C030BG
C0603C0G1E040C030BG CAD Models
C0603C0G1E040C030BG Part Data Attributes
|
C0603C0G1E040C030BG
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E040C030BG
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000004 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(HIGH Q) | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0603C0G1E040C030BG
This table gives cross-reference parts and alternative options found for C0603C0G1E040C030BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E040C030BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1E040C(030BG) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | C0603C0G1E040C030BG vs C0603C0G1E040C(030BG) |
CM03CG4R0C25AH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C0G1E040C030BG vs CM03CG4R0C25AH |
CC0201CRNPO8BN4R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP | YAGEO Corporation | C0603C0G1E040C030BG vs CC0201CRNPO8BN4R0 |
GRM0335C1E4R0CD01F | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E040C030BG vs GRM0335C1E4R0CD01F |
GRP0335C1E4R0BD01J | Ceramic Capacitor, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | Murata Manufacturing Co Ltd | C0603C0G1E040C030BG vs GRP0335C1E4R0BD01J |
CQ0201CRNPO8BN4R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, | YAGEO Corporation | C0603C0G1E040C030BG vs CQ0201CRNPO8BN4R0 |
CQ0201CPNPO8BN4R0 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, | YAGEO Corporation | C0603C0G1E040C030BG vs CQ0201CPNPO8BN4R0 |
C0201COG250-4R0CPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, | VENKEL LTD | C0603C0G1E040C030BG vs C0201COG250-4R0CPBD |
CM03CG4R0C25AN | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C0G1E040C030BG vs CM03CG4R0C25AN |
CBR02C409C3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C0G1E040C030BG vs CBR02C409C3GAC |