GRP0335C1E4R0BD01J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201,

Overview of GRP0335C1E4R0BD01J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GRP0335C1E4R0BD01J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRP0335C1E4R0BD01J by Murata Manufacturing Co Ltd

GRP0335C1E4R0BD01J
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000004 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Negative Tolerance
6.25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Tape, Paper
Positive Tolerance
6.25%
Rated (DC) Voltage (URdc)
25 V
Series
GRP033(5C)
Size Code
0201
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.3 mm
Want to compare parts?
  1. GRP0335C1E4R0BD01J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201,
    VS

Alternate Parts for GRP0335C1E4R0BD01J

This table gives cross-reference parts and alternative options found for GRP0335C1E4R0BD01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRP0335C1E4R0BD01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRP0335C1E4R0BD01B Ceramic Capacitor, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, Murata Manufacturing Co Ltd GRP0335C1E4R0BD01J vs GRP0335C1E4R0BD01B
C0201COG250-4R0CND Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, VENKEL LTD GRP0335C1E4R0BD01J vs C0201COG250-4R0CND
0201N4R0C250LT Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRP0335C1E4R0BD01J vs 0201N4R0C250LT
GCM0335C1E4R0CD03W Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRP0335C1E4R0BD01J vs GCM0335C1E4R0CD03W
GCM0335C1E4R0CA16W Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GRP0335C1E4R0BD01J vs GCM0335C1E4R0CA16W
GRM0335C1E4R0CD01C CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000004uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRP0335C1E4R0BD01J vs GRM0335C1E4R0CD01C
GRT0335C1E4R0CA02J CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000004 uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd GRP0335C1E4R0BD01J vs GRT0335C1E4R0CA02J
GRP0335C1E4R0BD01F Ceramic Capacitor, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000004uF, 0201, Murata Manufacturing Co Ltd GRP0335C1E4R0BD01J vs GRP0335C1E4R0BD01F
MT03N4R0C250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, CHIP Walsin Technology Corporation GRP0335C1E4R0BD01J vs MT03N4R0C250CG
CQ0201CPNPO8BN4R0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000004uF, Surface Mount, 0201, YAGEO Corporation GRP0335C1E4R0BD01J vs CQ0201CPNPO8BN4R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRP0335C1E4R0BD01J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRP0335C1E4R0BD01J by Murata Manufacturing Co Ltd

  • Please alert me when GRP0335C1E4R0BD01J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRP0335C1E4R0BD01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRP0335C1E4R0BD01J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRP0335C1E4R0BD01J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRP0335C1E4R0BD01J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRP0335C1E4R0BD01J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: