Part Details for C0402X7R100-393JPE by VENKEL LTD
Overview of C0402X7R100-393JPE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X7R100-393JPE
C0402X7R100-393JPE CAD Models
C0402X7R100-393JPE Part Data Attributes
|
C0402X7R100-393JPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R100-393JPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R100-393JPE
This table gives cross-reference parts and alternative options found for C0402X7R100-393JPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R100-393JPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402A-393-J010RBW | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | RCD Components Inc | C0402X7R100-393JPE vs CE0402A-393-J010RBW |
NMC0402X7R393J10TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | NIC Components Corp | C0402X7R100-393JPE vs NMC0402X7R393J10TRPLP3K |
C0402X7R100-393JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R100-393JPE vs C0402X7R100-393JGE |
C0402X7R100-393JPBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X7R100-393JPE vs C0402X7R100-393JPBE |
CMC-010/393JX0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X7R100-393JPE vs CMC-010/393JX0402T13F |
C0402X7R100-393JPBB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | VENKEL LTD | C0402X7R100-393JPE vs C0402X7R100-393JPBB |
CMC-010/393JX0402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X7R100-393JPE vs CMC-010/393JX0402T13FF |
CMC-010/393JX0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Tecate Group | C0402X7R100-393JPE vs CMC-010/393JX0402T13 |
DSB0402R393JN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, | Dubilier | C0402X7R100-393JPE vs DSB0402R393JN |
GMC04X7R393J10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0402X7R100-393JPE vs GMC04X7R393J10NT |