Datasheets
CMC-010/393JX0402T13 by: Tecate Group

Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402,

Part Details for CMC-010/393JX0402T13 by Tecate Group

Overview of CMC-010/393JX0402T13 by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DLW21SH670HQ2L Murata Manufacturing Co Ltd CMC SMD 67ohm 320mA POWRTRN
DLW21SH900HQ2L Murata Manufacturing Co Ltd CMC SMD 90ohm 280mA POWRTRN
DLW21SH121HQ2L Murata Manufacturing Co Ltd CMC SMD 120ohm 280mA POWRTRN

Part Details for CMC-010/393JX0402T13

CMC-010/393JX0402T13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMC-010/393JX0402T13 Part Data Attributes

CMC-010/393JX0402T13 Tecate Group
Buy Now Datasheet
Compare Parts:
CMC-010/393JX0402T13 Tecate Group Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402,
Part Life Cycle Code Active
Ihs Manufacturer TECATE GROUP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.6 mm
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 13 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for CMC-010/393JX0402T13

This table gives cross-reference parts and alternative options found for CMC-010/393JX0402T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMC-010/393JX0402T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CE0402A-393-J010RBW Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, RCD Components Inc CMC-010/393JX0402T13 vs CE0402A-393-J010RBW
NMC0402X7R393J10TRPLP3K Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, NIC Components Corp CMC-010/393JX0402T13 vs NMC0402X7R393J10TRPLP3K
C0402X7R100-393JGE Ceramic Capacitor, Ceramic, VENKEL LTD CMC-010/393JX0402T13 vs C0402X7R100-393JGE
C0402X7R100-393JPBE Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP VENKEL LTD CMC-010/393JX0402T13 vs C0402X7R100-393JPBE
CMC-010/393JX0402T13F Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Tecate Group CMC-010/393JX0402T13 vs CMC-010/393JX0402T13F
C0402X7R100-393JPBB Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, VENKEL LTD CMC-010/393JX0402T13 vs C0402X7R100-393JPBB
CMC-010/393JX0402T13FF Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP Tecate Group CMC-010/393JX0402T13 vs CMC-010/393JX0402T13FF
DSB0402R393JN Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Dubilier CMC-010/393JX0402T13 vs DSB0402R393JN
GMC04X7R393J10NT Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Cal-Chip Electronics CMC-010/393JX0402T13 vs GMC04X7R393J10NT
CMC-010/393JX0402W Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0402, Tecate Group CMC-010/393JX0402T13 vs CMC-010/393JX0402W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMC-010/393JX0402T13 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMC-010/393JX0402T13 by Tecate Group

Select Manufacturer
Which Manufacturer of CMC-010/393JX0402T13 would you like to use for your alert(s)?
  • Please alert me when CMC-010/393JX0402T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMC-010/393JX0402T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMC-010/393JX0402T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMC-010/393JX0402T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMC-010/393JX0402T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMC-010/393JX0402T13 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: