Part Details for C0402X5R474M250NTN by Eyang Technology Development Co Ltd
Overview of C0402X5R474M250NTN by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0402X5R474M250NTN
C0402X5R474M250NTN CAD Models
C0402X5R474M250NTN Part Data Attributes
|
C0402X5R474M250NTN
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0402X5R474M250NTN
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | C(SIZE)HIGH-CAP | |
Size Code | 0402 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for C0402X5R474M250NTN
This table gives cross-reference parts and alternative options found for C0402X5R474M250NTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R474M250NTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022B474M8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | C0402X5R474M250NTN vs 04022B474M8BP0D |
MCAST105AB5474MFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402X5R474M250NTN vs MCAST105AB5474MFNA1J |
225491743758 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | C0402X5R474M250NTN vs 225491743758 |
C0402X5R474M250NJN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R474M250NTN vs C0402X5R474M250NJN |
GRM155R61E474ME01D | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0402X5R474M250NTN vs GRM155R61E474ME01D |
GRT155R61E474ME01W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402X5R474M250NTN vs GRT155R61E474ME01W |
GRM155R61E474MA12D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402X5R474M250NTN vs GRM155R61E474MA12D |
MBAST105AB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | C0402X5R474M250NTN vs MBAST105AB5474MFNA01 |
C0402X5R474M250NTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R474M250NTN vs C0402X5R474M250NTB |
TMK105ABJ474MVHF | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | C0402X5R474M250NTN vs TMK105ABJ474MVHF |