Part Details for 225491743758 by YAGEO Corporation
Overview of 225491743758 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225491743758
225491743758 CAD Models
225491743758 Part Data Attributes
|
225491743758
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225491743758
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 225491743758
This table gives cross-reference parts and alternative options found for 225491743758. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225491743758, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022B474M8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | 225491743758 vs 04022B474M8B20D |
GRM155R61E474ME01J | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 25V, ±20%, X5R, 0402 (1005 mm), 0.020"T, -55º ~ +85ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | 225491743758 vs GRM155R61E474ME01J |
04022B474M8B30D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | YAGEO Corporation | 225491743758 vs 04022B474M8B30D |
MCAST105AB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 225491743758 vs MCAST105AB5474MFNA01 |
CC0402MRX5R8BB474 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | 225491743758 vs CC0402MRX5R8BB474 |
C1005X5R1E474M050BB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | 225491743758 vs C1005X5R1E474M050BB |
MBAST105AB5474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 225491743758 vs MBAST105AB5474MFNA01 |
GRT155R61E474ME01J | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.47 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | 225491743758 vs GRT155R61E474ME01J |
C0402X5R474M250NJN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, | Eyang Technology Development Co Ltd | 225491743758 vs C0402X5R474M250NJN |
0402X474M250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 225491743758 vs 0402X474M250CG |