Part Details for C0402HQN101-5R6BNP by VENKEL LTD
Overview of C0402HQN101-5R6BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402HQN101-5R6BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN101-5R6BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 100V, 5.6pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN101-5R6BNP
C0402HQN101-5R6BNP CAD Models
C0402HQN101-5R6BNP Part Data Attributes
|
C0402HQN101-5R6BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN101-5R6BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.7857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1.7857% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN101-5R6BNP
This table gives cross-reference parts and alternative options found for C0402HQN101-5R6BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN101-5R6BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C2A5R6BA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402HQN101-5R6BNP vs GRM1555C2A5R6BA01W |
C1005NP0569BHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | C0402HQN101-5R6BNP vs C1005NP0569BHTS |
101SHL5R6BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0402HQN101-5R6BNP vs 101SHL5R6BSE-ROHS |
MT15N5R6B101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN101-5R6BNP vs MT15N5R6B101CG |
RF15N5R6B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN101-5R6BNP vs RF15N5R6B101CT |
MT15N5R6B101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN101-5R6BNP vs MT15N5R6B101CT |
RF0402N5R6B101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0402HQN101-5R6BNP vs RF0402N5R6B101CG |
GUQ04CG5R6B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.79% +Tol, 1.79% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | C0402HQN101-5R6BNP vs GUQ04CG5R6B100NT |
CQ0402BPNPO0BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN101-5R6BNP vs CQ0402BPNPO0BN5R6 |
CQ0402BRNPO0BN5R6 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN101-5R6BNP vs CQ0402BRNPO0BN5R6 |