Part Details for C0402HQN101-220FNP by VENKEL LTD
Overview of C0402HQN101-220FNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C0402HQN101-220FNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN101-220FNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 100V, 22pF, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN101-220FNP
C0402HQN101-220FNP CAD Models
C0402HQN101-220FNP Part Data Attributes
|
C0402HQN101-220FNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN101-220FNP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN101-220FNP
This table gives cross-reference parts and alternative options found for C0402HQN101-220FNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN101-220FNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1555C2A220FA01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN101-220FNP vs GRM1555C2A220FA01D |
0402N220F101LT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000022uF, 0402, | Walsin Technology Corporation | C0402HQN101-220FNP vs 0402N220F101LT |
CQ0402FPNPO0BN220 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN101-220FNP vs CQ0402FPNPO0BN220 |
0402N220F101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN101-220FNP vs 0402N220F101CG |
C1005NP0220FHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | C0402HQN101-220FNP vs C1005NP0220FHTS |
SH15N220F101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN101-220FNP vs SH15N220F101CT |
RF15N220F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN101-220FNP vs RF15N220F101CT |
GRM1555C2A220FA01W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN101-220FNP vs GRM1555C2A220FA01W |
HH15N220F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN101-220FNP vs HH15N220F101CG |
CQ0402FRNPO0BN220 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402HQN101-220FNP vs CQ0402FRNPO0BN220 |