Part Details for CQ0402FPNPO0BN220 by YAGEO Corporation
Overview of CQ0402FPNPO0BN220 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CQ0402FPNPO0BN220
CQ0402FPNPO0BN220 CAD Models
CQ0402FPNPO0BN220 Part Data Attributes
|
CQ0402FPNPO0BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CQ0402FPNPO0BN220
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for CQ0402FPNPO0BN220
This table gives cross-reference parts and alternative options found for CQ0402FPNPO0BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CQ0402FPNPO0BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH15N220F101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs HH15N220F101CT |
C0402HQN101-220FNE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0402FPNPO0BN220 vs C0402HQN101-220FNE |
101SHL220FS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | CQ0402FPNPO0BN220 vs 101SHL220FS-ROHS |
MG15N220F101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs MG15N220F101CG |
HH15N220F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs HH15N220F101CG |
C0402HQN101-220FNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | CQ0402FPNPO0BN220 vs C0402HQN101-220FNP |
RF15N220F101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs RF15N220F101CG |
0402N220F101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs 0402N220F101CG |
SH15N220F101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs SH15N220F101CT |
RF15N220F101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | CQ0402FPNPO0BN220 vs RF15N220F101CT |