There are no models available for this part yet.
Overview of C0402H121K1GAGT500 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for C0402H121K1GAGT500 by KEMET Corporation
Part Data Attributes for C0402H121K1GAGT500 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402H121K1GAGT500
This table gives cross-reference parts and alternative options found for C0402H121K1GAGT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H121K1GAGT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402H121K1GAGT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAGT100 |
C0402H121K1GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GALT250 |
C0402H121K1GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GACT500 |
C0402H121K1GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAFTU |
C0402H121K1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAC |
C0402H121K1GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAFT100 |
C0402H121K1GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAGT1K0 |
C0402H121K1GAF7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAF7411 |
C0402H121K1GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAFT500 |
C0402H121K1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT500 vs C0402H121K1GAL |