Part Details for C0402H121K1GAGT100 by KEMET Corporation
Overview of C0402H121K1GAGT100 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for C0402H121K1GAGT100
C0402H121K1GAGT100 CAD Models
C0402H121K1GAGT100 Part Data Attributes
|
C0402H121K1GAGT100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402H121K1GAGT100
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402H121K1GAGT100
This table gives cross-reference parts and alternative options found for C0402H121K1GAGT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H121K1GAGT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402H121K1GALT250 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GALT250 |
C0402H121K1GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GACT500 |
C0402H121K1GAFTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAFTU |
C0402H121K1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAC |
C0402H121K1GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAFT100 |
C0402H121K1GAGT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAGT1K0 |
C0402H121K1GAF7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAF7411 |
C0402H121K1GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAFT500 |
C0402H121K1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GAL |
C0402H121K1GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0402, | KEMET Corporation | C0402H121K1GAGT100 vs C0402H121K1GALT500 |