Capacitors
C0402C689C8GAC
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C0402C689C8GAC by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Financial Technology (Fintech)

CAD Models for C0402C689C8GAC by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402C689C8GAC by Cornell Dubilier Electronics Inc

C0402C689C8GAC
Cornell Dubilier Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.55 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
3.6765%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
3.6765%
Rated (DC) Voltage (URdc)
10 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402C689C8GAC
    Cornell Dubilier Electronics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0402C689C8GAC

This table gives cross-reference parts and alternative options found for C0402C689C8GAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402C689C8GAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA0402CG6R8C100 Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, MERITEK Electronics Corporation C0402C689C8GAC vs MA0402CG6R8C100
VJ0402A6R8CXQAJ2MP Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, Vishay Intertechnologies C0402C689C8GAC vs VJ0402A6R8CXQAJ2MP
GMT04CG6R8C10NT-10 Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics C0402C689C8GAC vs GMT04CG6R8C10NT-10
GMT04CG6R8C10XT-50 Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics C0402C689C8GAC vs GMT04CG6R8C10XT-50
GMT04CG6R8C10XT-10 Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics C0402C689C8GAC vs GMT04CG6R8C10XT-10
GMG04CG6R8C10NT-10 Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.676% +Tol, 3.676% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics C0402C689C8GAC vs GMG04CG6R8C10NT-10
CMC-010/6R8CN0402WF Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group C0402C689C8GAC vs CMC-010/6R8CN0402WF
VJ0402A6R8CNQAC5G Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0402, Vishay Intertechnologies C0402C689C8GAC vs VJ0402A6R8CNQAC5G
CMC-010/6R8CN0402TF Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Tecate Group C0402C689C8GAC vs CMC-010/6R8CN0402TF
GMT04CG6R8C10NT-50 Ceramic Capacitor, Multilayer, Ceramic, 10V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0402, CHIP Cal-Chip Electronics C0402C689C8GAC vs GMT04CG6R8C10NT-50

Related Parts for C0402C689C8GAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402C689C8GAC by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402C689C8GAC by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of C0402C689C8GAC would you like to use for your alert(s)?
  • Please alert me when C0402C689C8GAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402C689C8GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402C689C8GAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402C689C8GAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402C689C8GAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402C689C8GAC by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: