C0201X7R6R3-222JGU
VENKEL LTD
Description: Ceramic Capacitor, Ceramic,

Overview of C0201X7R6R3-222JGU by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0201X7R6R3-222JGU by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0201X7R6R3-222JGU by VENKEL LTD

C0201X7R6R3-222JGU
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3048 mm
JESD-609 Code
e4
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0201X7R6R3-222JGU
    VENKEL LTD
    Ceramic Capacitor, Ceramic,
    VS

Alternate Parts for C0201X7R6R3-222JGU

This table gives cross-reference parts and alternative options found for C0201X7R6R3-222JGU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R6R3-222JGU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL03B222JQ3GLND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, Samsung Electro-Mechanics C0201X7R6R3-222JGU vs CL03B222JQ3GLND
02016C222JAT4A Ceramic Capacitor, Ceramic, Kyocera AVX Components C0201X7R6R3-222JGU vs 02016C222JAT4A
CL03B222JQ3GCNC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, Samsung Electro-Mechanics C0201X7R6R3-222JGU vs CL03B222JQ3GCNC
225520815527 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, YAGEO Corporation C0201X7R6R3-222JGU vs 225520815527
02012R222J5B30D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, YAGEO Corporation C0201X7R6R3-222JGU vs 02012R222J5B30D
02016C222JA74A Ceramic Capacitor, Ceramic, Kyocera AVX Components C0201X7R6R3-222JGU vs 02016C222JA74A
0201B222J6R3C Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP Fenghua (HK) Electronics Ltd C0201X7R6R3-222JGU vs 0201B222J6R3C
C0201X7R6R3-222JPP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, VENKEL LTD C0201X7R6R3-222JGU vs C0201X7R6R3-222JPP
CL03B222JQ3GCND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, Samsung Electro-Mechanics C0201X7R6R3-222JGU vs CL03B222JQ3GCND
C0201X7R6R3-222JNR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP VENKEL LTD C0201X7R6R3-222JGU vs C0201X7R6R3-222JNR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0201X7R6R3-222JGU by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0201X7R6R3-222JGU by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0201X7R6R3-222JGU would you like to use for your alert(s)?
  • Please alert me when C0201X7R6R3-222JGU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0201X7R6R3-222JGU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0201X7R6R3-222JGU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0201X7R6R3-222JGU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0201X7R6R3-222JGU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0201X7R6R3-222JGU by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: