Part Details for C0201X7R6R3-222JPP by VENKEL LTD
Overview of C0201X7R6R3-222JPP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R6R3-222JPP
C0201X7R6R3-222JPP CAD Models
C0201X7R6R3-222JPP Part Data Attributes
|
C0201X7R6R3-222JPP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R6R3-222JPP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R6R3-222JPP
This table gives cross-reference parts and alternative options found for C0201X7R6R3-222JPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R6R3-222JPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B222JQ3GLND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-222JPP vs CL03B222JQ3GLND |
02016C222JAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0201X7R6R3-222JPP vs 02016C222JAT4A |
CL03B222JQ3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-222JPP vs CL03B222JQ3GCNC |
225520815527 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | YAGEO Corporation | C0201X7R6R3-222JPP vs 225520815527 |
02012R222J5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | YAGEO Corporation | C0201X7R6R3-222JPP vs 02012R222J5B30D |
02016C222JA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0201X7R6R3-222JPP vs 02016C222JA74A |
0201B222J6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-222JPP vs 0201B222J6R3C |
CL03B222JQ3GCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-222JPP vs CL03B222JQ3GCND |
C0201X7R6R3-222JNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X7R6R3-222JPP vs C0201X7R6R3-222JNR |
GMC02X7R222J6R3NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP, LEAD FREE | Cal-Chip Electronics | C0201X7R6R3-222JPP vs GMC02X7R222J6R3NT-LF |