Part Details for C0201X7R6R3-222JGE by VENKEL LTD
Overview of C0201X7R6R3-222JGE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201X7R6R3-222JGE
C0201X7R6R3-222JGE CAD Models
C0201X7R6R3-222JGE Part Data Attributes
|
C0201X7R6R3-222JGE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201X7R6R3-222JGE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3048 mm | |
JESD-609 Code | e4 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for C0201X7R6R3-222JGE
This table gives cross-reference parts and alternative options found for C0201X7R6R3-222JGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201X7R6R3-222JGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B222JQ3GLND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-222JGE vs CL03B222JQ3GLND |
02016C222JAT4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0201X7R6R3-222JGE vs 02016C222JAT4A |
CL03B222JQ3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-222JGE vs CL03B222JQ3GCNC |
225520815527 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | YAGEO Corporation | C0201X7R6R3-222JGE vs 225520815527 |
02012R222J5B30D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | YAGEO Corporation | C0201X7R6R3-222JGE vs 02012R222J5B30D |
02016C222JA74A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | C0201X7R6R3-222JGE vs 02016C222JA74A |
0201B222J6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | C0201X7R6R3-222JGE vs 0201B222J6R3C |
C0201X7R6R3-222JPP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | VENKEL LTD | C0201X7R6R3-222JGE vs C0201X7R6R3-222JPP |
CL03B222JQ3GCND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 0201, | Samsung Electro-Mechanics | C0201X7R6R3-222JGE vs CL03B222JQ3GCND |
C0201X7R6R3-222JNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201X7R6R3-222JGE vs C0201X7R6R3-222JNR |