Part Details for C0201COG250-7R0BPBR by VENKEL LTD
Overview of C0201COG250-7R0BPBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201COG250-7R0BPBR
C0201COG250-7R0BPBR CAD Models
C0201COG250-7R0BPBR Part Data Attributes
|
C0201COG250-7R0BPBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201COG250-7R0BPBR
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e0 | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.4286% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 1.4286% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.305 mm |
Alternate Parts for C0201COG250-7R0BPBR
This table gives cross-reference parts and alternative options found for C0201COG250-7R0BPBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201COG250-7R0BPBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201COG250-7R0BPBP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0201COG250-7R0BPBR vs C0201COG250-7R0BPBP |
C0201COG250-7R0BGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0201COG250-7R0BPBR vs C0201COG250-7R0BGD |
C0201COG250-7R0BPBD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0201COG250-7R0BPBR vs C0201COG250-7R0BPBD |
GCM0335C1E7R0BD03J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201COG250-7R0BPBR vs GCM0335C1E7R0BD03J |
MT03N7R0B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | C0201COG250-7R0BPBR vs MT03N7R0B250CG |
C0201COG250-7R0BSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0201COG250-7R0BPBR vs C0201COG250-7R0BSND |
GCM0335C1E7R0BD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201COG250-7R0BPBR vs GCM0335C1E7R0BD03D |
GRM0335C1E7R0BD01J | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201COG250-7R0BPBR vs GRM0335C1E7R0BD01J |
GRM0335C1E7R0BD01C | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0201COG250-7R0BPBR vs GRM0335C1E7R0BD01C |
C0201COG250-7R0BPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0201COG250-7R0BPBR vs C0201COG250-7R0BPR |