Part Details for GCM0335C1E7R0BD03J by Murata Manufacturing Co Ltd
Overview of GCM0335C1E7R0BD03J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GCM0335C1E7R0BD03J
GCM0335C1E7R0BD03J CAD Models
GCM0335C1E7R0BD03J Part Data Attributes
|
GCM0335C1E7R0BD03J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM0335C1E7R0BD03J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.43% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 1.43% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GCM0335C1E7R0BD03J
This table gives cross-reference parts and alternative options found for GCM0335C1E7R0BD03J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM0335C1E7R0BD03J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-Q0201NPO7R0B25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, NP0, -/+30ppm/Cel TC, 0.000007uF, 0201, | NIC Components Corp | GCM0335C1E7R0BD03J vs NMC-Q0201NPO7R0B25TRPF |
C0603COG1E070BT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | TDK Corporation | GCM0335C1E7R0BD03J vs C0603COG1E070BT |
GJM0335C1E7R0BB01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E7R0BD03J vs GJM0335C1E7R0BB01W |
C0201COG250-7R0BNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | GCM0335C1E7R0BD03J vs C0201COG250-7R0BNP |
C0201COG250-7R0BGR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | GCM0335C1E7R0BD03J vs C0201COG250-7R0BGR |
C0603C0G1E070BTX | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GCM0335C1E7R0BD03J vs C0603C0G1E070BTX |
MT03N7R0B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.4286% +Tol, 1.4286% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GCM0335C1E7R0BD03J vs MT03N7R0B250CG |
RF03N7R0B250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GCM0335C1E7R0BD03J vs RF03N7R0B250CG |
GCM0335C1E7R0BD03D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCM0335C1E7R0BD03J vs GCM0335C1E7R0BD03D |
RF03N7R0B250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.43% +Tol, 1.43% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GCM0335C1E7R0BD03J vs RF03N7R0B250CT |