Part Details for C0201C0G500-1R5GPBE by VENKEL LTD
Overview of C0201C0G500-1R5GPBE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0201C0G500-1R5GPBE
C0201C0G500-1R5GPBE CAD Models
C0201C0G500-1R5GPBE Part Data Attributes
|
C0201C0G500-1R5GPBE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0201C0G500-1R5GPBE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.305 mm | |
JESD-609 Code | e0 | |
Length | 0.61 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Tan Delta | 0.001 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | WRAPAROUND | |
Width | 0.305 mm |
Alternate Parts for C0201C0G500-1R5GPBE
This table gives cross-reference parts and alternative options found for C0201C0G500-1R5GPBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0201C0G500-1R5GPBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-1R5GPBU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G500-1R5GPBE vs C0201C0G500-1R5GPBU |
C0201C0G500-1R5GPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201C0G500-1R5GPBE vs C0201C0G500-1R5GPBD |
C0201C0G500-1R5GPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G500-1R5GPBE vs C0201C0G500-1R5GPBR |
0201A1R5G5NB10 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Mijo Technology | C0201C0G500-1R5GPBE vs 0201A1R5G5NB10 |
0201A1R5G5NT4 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Mijo Technology | C0201C0G500-1R5GPBE vs 0201A1R5G5NT4 |
0201A1R5G5NB1.5 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Mijo Technology | C0201C0G500-1R5GPBE vs 0201A1R5G5NB1.5 |
0201A1R5G5NB4 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Mijo Technology | C0201C0G500-1R5GPBE vs 0201A1R5G5NB4 |
C0201C0G500-1R5GNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0201C0G500-1R5GPBE vs C0201C0G500-1R5GNE |
0201A1R5G5NT1.5 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, | Mijo Technology | C0201C0G500-1R5GPBE vs 0201A1R5G5NT1.5 |
C0201C0G500-1R5GND | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0201C0G500-1R5GPBE vs C0201C0G500-1R5GND |