0201A1R5G5NT1.5
Mijo Technology
Description: Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201,

Overview of 0201A1R5G5NT1.5 by Mijo Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0201A1R5G5NT1.5 by Mijo Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0201A1R5G5NT1.5 by Mijo Technology

0201A1R5G5NT1.5
Mijo Technology
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MIJO TECHNOLOGY
Package Description
, 0201
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Contact Distributor For Additional Value
Dielectric Material
CERAMIC
Height
0.3 mm
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. 0201A1R5G5NT1.5
    Mijo Technology
    Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201,
    VS

Alternate Parts for 0201A1R5G5NT1.5

This table gives cross-reference parts and alternative options found for 0201A1R5G5NT1.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0201A1R5G5NT1.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0201C0G500-1R5GPBU Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP VENKEL LTD 0201A1R5G5NT1.5 vs C0201C0G500-1R5GPBU
C0201C0G500-1R5GPBD Ceramic Capacitor, Ceramic, VENKEL LTD 0201A1R5G5NT1.5 vs C0201C0G500-1R5GPBD
C0201C0G500-1R5GPBR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP VENKEL LTD 0201A1R5G5NT1.5 vs C0201C0G500-1R5GPBR
0201A1R5G5NB10 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Mijo Technology 0201A1R5G5NT1.5 vs 0201A1R5G5NB10
0201A1R5G5NT4 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Mijo Technology 0201A1R5G5NT1.5 vs 0201A1R5G5NT4
0201A1R5G5NB1.5 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Mijo Technology 0201A1R5G5NT1.5 vs 0201A1R5G5NB1.5
0201A1R5G5NB4 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0201, Mijo Technology 0201A1R5G5NT1.5 vs 0201A1R5G5NB4
C0201C0G500-1R5GPBE Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP VENKEL LTD 0201A1R5G5NT1.5 vs C0201C0G500-1R5GPBE
C0201C0G500-1R5GNE Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP VENKEL LTD 0201A1R5G5NT1.5 vs C0201C0G500-1R5GNE
C0201C0G500-1R5GND Ceramic Capacitor, Ceramic, VENKEL LTD 0201A1R5G5NT1.5 vs C0201C0G500-1R5GND

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0201A1R5G5NT1.5 by Mijo Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0201A1R5G5NT1.5 by Mijo Technology

  • Please alert me when 0201A1R5G5NT1.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0201A1R5G5NT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0201A1R5G5NT1.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0201A1R5G5NT1.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0201A1R5G5NT1.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0201A1R5G5NT1.5 by Mijo Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: