C01005COG160-1R2BPB6D
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005,

Overview of C01005COG160-1R2BPB6D by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C01005COG160-1R2BPB6D by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01005COG160-1R2BPB6D by VENKEL LTD

C01005COG160-1R2BPB6D
VENKEL LTD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.203 mm
JESD-609 Code
e0
Length
0.406 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.3333%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 10 Inch
Positive Tolerance
8.3333%
Rated (DC) Voltage (URdc)
16 V
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
WRAPAROUND
Width
0.203 mm
Want to compare parts?
  1. C01005COG160-1R2BPB6D
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005,
    VS

Alternate Parts for C01005COG160-1R2BPB6D

This table gives cross-reference parts and alternative options found for C01005COG160-1R2BPB6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005COG160-1R2BPB6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C01005C0G160-1R2BND Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, VENKEL LTD C01005COG160-1R2BPB6D vs C01005C0G160-1R2BND
C01005COG160-1R2BPB6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, VENKEL LTD C01005COG160-1R2BPB6D vs C01005COG160-1R2BPB6R
RF02N1R2B160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP Walsin Technology Corporation C01005COG160-1R2BPB6D vs RF02N1R2B160CT
C01005C0G160-1R2BPBP Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, VENKEL LTD C01005COG160-1R2BPB6D vs C01005C0G160-1R2BPBP
C01005C0G160-1R2BPD Ceramic Capacitor, Ceramic, VENKEL LTD C01005COG160-1R2BPB6D vs C01005C0G160-1R2BPD
MSASE042SCG1R2BWNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP TAIYO YUDEN C01005COG160-1R2BPB6D vs MSASE042SCG1R2BWNA01
GRM0225C1C1R2BD05B Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C01005COG160-1R2BPB6D vs GRM0225C1C1R2BD05B
C01005COG160-1R2BSND Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, VENKEL LTD C01005COG160-1R2BPB6D vs C01005COG160-1R2BSND
GRM0225C1C1R2BD05D Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C01005COG160-1R2BPB6D vs GRM0225C1C1R2BD05D
C01005C0G160-1R2BN6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT VENKEL LTD C01005COG160-1R2BPB6D vs C01005C0G160-1R2BN6R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01005COG160-1R2BPB6D by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01005COG160-1R2BPB6D by VENKEL LTD

Select Manufacturer
Which Manufacturer of C01005COG160-1R2BPB6D would you like to use for your alert(s)?
  • Please alert me when C01005COG160-1R2BPB6D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01005COG160-1R2BPB6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01005COG160-1R2BPB6D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01005COG160-1R2BPB6D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01005COG160-1R2BPB6D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01005COG160-1R2BPB6D by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: