Part Details for C01005C0G160-1R2BPD by VENKEL LTD
Overview of C01005C0G160-1R2BPD by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005C0G160-1R2BPD
C01005C0G160-1R2BPD CAD Models
C01005C0G160-1R2BPD Part Data Attributes
|
C01005C0G160-1R2BPD
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-1R2BPD
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e4 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 10 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for C01005C0G160-1R2BPD
This table gives cross-reference parts and alternative options found for C01005C0G160-1R2BPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-1R2BPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-1R2BND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, | VENKEL LTD | C01005C0G160-1R2BPD vs C01005C0G160-1R2BND |
C01005COG160-1R2BPB6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, | VENKEL LTD | C01005C0G160-1R2BPD vs C01005COG160-1R2BPB6R |
RF02N1R2B160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | C01005C0G160-1R2BPD vs RF02N1R2B160CT |
C01005COG160-1R2BPB6D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, | VENKEL LTD | C01005C0G160-1R2BPD vs C01005COG160-1R2BPB6D |
C01005C0G160-1R2BPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, | VENKEL LTD | C01005C0G160-1R2BPD vs C01005C0G160-1R2BPBP |
MSASE042SCG1R2BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | C01005C0G160-1R2BPD vs MSASE042SCG1R2BWNA01 |
GRM0225C1C1R2BD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005C0G160-1R2BPD vs GRM0225C1C1R2BD05B |
C01005COG160-1R2BSND | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.3333% +Tol, 8.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 01005, | VENKEL LTD | C01005C0G160-1R2BPD vs C01005COG160-1R2BSND |
GRM0225C1C1R2BD05D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C01005C0G160-1R2BPD vs GRM0225C1C1R2BD05D |
C01005C0G160-1R2BN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 8.33% +Tol, 8.33% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | C01005C0G160-1R2BPD vs C01005C0G160-1R2BN6R |