Part Details for C01005C0G160-1R0BN6R by VENKEL LTD
Overview of C01005C0G160-1R0BN6R by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C01005C0G160-1R0BN6R
C01005C0G160-1R0BN6R CAD Models
C01005C0G160-1R0BN6R Part Data Attributes
|
C01005C0G160-1R0BN6R
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C01005C0G160-1R0BN6R
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.203 mm | |
JESD-609 Code | e3 | |
Length | 0.406 mm | |
Manufacturer Series | C01005 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Series | C | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.203 mm |
Alternate Parts for C01005C0G160-1R0BN6R
This table gives cross-reference parts and alternative options found for C01005C0G160-1R0BN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-1R0BN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-1R0BPB6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0BN6R vs C01005COG160-1R0BPB6R |
01R5N1R0B160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | C01005C0G160-1R0BN6R vs 01R5N1R0B160CT |
C01005C0G160-1R0KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | VENKEL LTD | C01005C0G160-1R0BN6R vs C01005C0G160-1R0KPBR |
C01005COG160-1R0BG6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0BN6R vs C01005COG160-1R0BG6P |
GRM0225C1C1R0BA03L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C01005C0G160-1R0BN6R vs GRM0225C1C1R0BA03L |
C01005COG160-1R0BSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | C01005C0G160-1R0BN6R vs C01005COG160-1R0BSNR |
C01005C0G160-1R0BPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C01005C0G160-1R0BN6R vs C01005C0G160-1R0BPE |
C01005C0G160-1R0BNE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | C01005C0G160-1R0BN6R vs C01005C0G160-1R0BNE |
CU10Y11R0BAT2A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C01005C0G160-1R0BN6R vs CU10Y11R0BAT2A |
NMC01005NPO1R0B16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | C01005C0G160-1R0BN6R vs NMC01005NPO1R0B16TRP3KF |