There are no models available for this part yet.
Overview of CU10Y11R0BAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CU10Y11R0BAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-7840-2-ND
|
DigiKey | CAP CER 1PF 16V C0G/NP0 01005 Min Qty: 40000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0148 | Buy Now | |
DISTI #
581-U10Y11R0BAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1pF C0G(NP0) Tol .1pF RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0107 | Buy Now |
CAD Models for CU10Y11R0BAT2A by Kyocera AVX Components
Part Data Attributes for CU10Y11R0BAT2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 01005
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.22 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for CU10Y11R0BAT2A
This table gives cross-reference parts and alternative options found for CU10Y11R0BAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CU10Y11R0BAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005COG160-1R0BPB6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | CU10Y11R0BAT2A vs C01005COG160-1R0BPB6R |
01R5N1R0B160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | Walsin Technology Corporation | CU10Y11R0BAT2A vs 01R5N1R0B160CT |
C01005C0G160-1R0KPBR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP | VENKEL LTD | CU10Y11R0BAT2A vs C01005C0G160-1R0KPBR |
C01005COG160-1R0BG6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | CU10Y11R0BAT2A vs C01005COG160-1R0BG6P |
GRM0225C1C1R0BA03L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CU10Y11R0BAT2A vs GRM0225C1C1R0BA03L |
C01005COG160-1R0BSNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | CU10Y11R0BAT2A vs C01005COG160-1R0BSNR |
C01005C0G160-1R0BPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CU10Y11R0BAT2A vs C01005C0G160-1R0BPE |
C01005C0G160-1R0BNE | Ceramic Capacitor, Ceramic, CHIP | VENKEL LTD | CU10Y11R0BAT2A vs C01005C0G160-1R0BNE |
NMC01005NPO1R0B16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | CU10Y11R0BAT2A vs NMC01005NPO1R0B16TRP3KF |
0101YA1R0BA1UA | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CU10Y11R0BAT2A vs 0101YA1R0BA1UA |