C01005C0G160-1R0BN6R
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT

Overview of C01005C0G160-1R0BN6R by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C01005C0G160-1R0BN6R by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C01005C0G160-1R0BN6R by VENKEL LTD

C01005C0G160-1R0BN6R
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 01005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.203 mm
JESD-609 Code
e3
Length
0.406 mm
Manufacturer Series
C01005
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Series
C
Size Code
01005
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.203 mm
Want to compare parts?
  1. C01005C0G160-1R0BN6R
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C01005C0G160-1R0BN6R

This table gives cross-reference parts and alternative options found for C01005C0G160-1R0BN6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C01005C0G160-1R0BN6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C01005COG160-1R0BPB6R Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, VENKEL LTD C01005C0G160-1R0BN6R vs C01005COG160-1R0BPB6R
01R5N1R0B160CT Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP Walsin Technology Corporation C01005C0G160-1R0BN6R vs 01R5N1R0B160CT
C01005C0G160-1R0KPBR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP VENKEL LTD C01005C0G160-1R0BN6R vs C01005C0G160-1R0KPBR
C01005COG160-1R0BG6P Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, VENKEL LTD C01005C0G160-1R0BN6R vs C01005COG160-1R0BG6P
GRM0225C1C1R0BA03L Ceramic Capacitor, Ceramic Murata Manufacturing Co Ltd C01005C0G160-1R0BN6R vs GRM0225C1C1R0BA03L
C01005COG160-1R0BSNR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, VENKEL LTD C01005C0G160-1R0BN6R vs C01005COG160-1R0BSNR
C01005C0G160-1R0BPE Ceramic Capacitor, Ceramic, VENKEL LTD C01005C0G160-1R0BN6R vs C01005C0G160-1R0BPE
C01005C0G160-1R0BNE Ceramic Capacitor, Ceramic, CHIP VENKEL LTD C01005C0G160-1R0BN6R vs C01005C0G160-1R0BNE
CU10Y11R0BAT2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT Kyocera AVX Components C01005C0G160-1R0BN6R vs CU10Y11R0BAT2A
NMC01005NPO1R0B16TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT NIC Components Corp C01005C0G160-1R0BN6R vs NMC01005NPO1R0B16TRP3KF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C01005C0G160-1R0BN6R by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C01005C0G160-1R0BN6R by VENKEL LTD

Select Manufacturer
Which Manufacturer of C01005C0G160-1R0BN6R would you like to use for your alert(s)?
  • Please alert me when C01005C0G160-1R0BN6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C01005C0G160-1R0BN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C01005C0G160-1R0BN6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C01005C0G160-1R0BN6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C01005C0G160-1R0BN6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C01005C0G160-1R0BN6R by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: