Part Details for C-147-155-FDFB-SLC9S by Source Photonics
Overview of C-147-155-FDFB-SLC9S by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100PFDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100GFDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100GFDFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part Details for C-147-155-FDFB-SLC9S
C-147-155-FDFB-SLC9S CAD Models
C-147-155-FDFB-SLC9S Part Data Attributes
|
C-147-155-FDFB-SLC9S
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-147-155-FDFB-SLC9S
Source Photonics
Transceiver, 1465nm Min, 1478nm Max, 155Mbps(Tx), 155Mbps(Rx), LC Connector, Board/panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2 X 5 ARRAY, IT ALSO OPERATES FROM 1100 NM TO 1620 NM | |
Body Breadth | 13.6 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.8 mm | |
Communication Standard | GR-468, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 155 Mbps | |
Data Rate (Tx) | 155 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | SFF TRANSCEIVER | |
Fiber Type | SMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1478 nm | |
Operating Wavelength-Min | 1465 nm | |
Operating Wavelength-Nom | 1470 nm | |
Optical Power Output-Nom | 1.778 mW | |
Sensitivity | -36 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |