Diodes
BZY97-C100
Description: Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN

Overview of BZY97-C100 by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
ADC1005CCJ Rochester Electronics LLC ADC1005 - A/D Converter
MC100ELT24DG Rochester Electronics LLC MC100ELT24 - TTL to ECL Translator, 1 Func, Complementary Output
ADC1005BCJ-1 Rochester Electronics LLC ADC1005 - A/D Converter

CAD Models for BZY97-C100 by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZY97-C100 by Promax-Johnton Electronic Corporation

BZY97-C100
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-15
Package Description
O-XALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
110 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZY97-C100
    Promax-Johnton Electronic Corporation
    Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN
    VS

Alternate Parts for BZY97-C100

This table gives cross-reference parts and alternative options found for BZY97-C100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZY97-C100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZY97C100 Zener Diode, 100V V(Z), 6%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica BZY97-C100 vs BZY97C100
BZY97C100 100V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZY97-C100 vs BZY97C100
Part Number Description Manufacturer Compare
1N3815 120V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC BZY97-C100 vs 1N3815
1N6026 Zener Diode, 120V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc BZY97-C100 vs 1N6026
1N987B Zener Diode, 120V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZY97-C100 vs 1N987B
Z4KE100 Zener Diode, 100V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, General Instrument Corp BZY97-C100 vs Z4KE100
BZY97C120 Zener Diode, 120V V(Z), 5.39%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Fagor Electrónica BZY97-C100 vs BZY97C120
1N987B-1 Zener Diode, 120V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZY97-C100 vs 1N987B-1
1N6026BTRLEADFREE Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp BZY97-C100 vs 1N6026BTRLEADFREE
1N6026BTR Zener Diode, 120V V(Z), 0.5W, Silicon, Unidirectional, DO-35 Central Semiconductor Corp BZY97-C100 vs 1N6026BTR
1N987B-1E3/TR Zener Diode, 120V V(Z), 5%, 0.5W, Microsemi Corporation BZY97-C100 vs 1N987B-1E3/TR
1N6026AE3TR Zener Diode, 120V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZY97-C100 vs 1N6026AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZY97-C100 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZY97-C100 by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of BZY97-C100 would you like to use for your alert(s)?
  • Please alert me when BZY97-C100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZY97-C100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZY97-C100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZY97-C100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZY97-C100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZY97-C100 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: