Part Details for BZX85C3V6RLTA by Motorola Semiconductor Products
Overview of BZX85C3V6RLTA by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX85C3V6RLTA
BZX85C3V6RLTA CAD Models
BZX85C3V6RLTA Part Data Attributes
|
BZX85C3V6RLTA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V6RLTA
Motorola Semiconductor Products
Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 60 mA |
Alternate Parts for BZX85C3V6RLTA
This table gives cross-reference parts and alternative options found for BZX85C3V6RLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V6RLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85B3V6RLTA2 | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C3V6RLTA vs BZX85B3V6RLTA2 |
BZX85B3V6RLTA | Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C3V6RLTA vs BZX85B3V6RLTA |
BZX85B3V6RLTA2 | Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C3V6RLTA vs BZX85B3V6RLTA2 |
BZX85C3V6RLTA | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C3V6RLTA vs BZX85C3V6RLTA |
BZX85B3V6RLRL2 | Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C3V6RLTA vs BZX85B3V6RLRL2 |
BZX85C3V6RLRL2 | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C3V6RLTA vs BZX85C3V6RLRL2 |
BZX85B3V6RLRL | Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C3V6RLTA vs BZX85B3V6RLRL |
BZX85B3V6RLRL2 | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C3V6RLTA vs BZX85B3V6RLRL2 |
BZX85C3V6RLTA2 | Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C3V6RLTA vs BZX85C3V6RLTA2 |
BZX85C3V6RLRL2 | Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C3V6RLTA vs BZX85C3V6RLRL2 |