BZX85B3V6RLTA2
Description: Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41

Overview of BZX85B3V6RLTA2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Renewable Energy Entertainment and Gaming

CAD Models for BZX85B3V6RLTA2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85B3V6RLTA2 by Motorola Semiconductor Products

BZX85B3V6RLTA2
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
2%
Working Test Current
60 mA
Want to compare parts?
  1. BZX85B3V6RLTA2
    Motorola Semiconductor Products
    Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for BZX85B3V6RLTA2

This table gives cross-reference parts and alternative options found for BZX85B3V6RLTA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B3V6RLTA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C3V6RLTA2 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs BZX85C3V6RLTA2
BZX85B3V6RLTA 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85B3V6RLTA2 vs BZX85B3V6RLTA
BZX85C3V6RLTA 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85B3V6RLTA2 vs BZX85C3V6RLTA
BZX85B3V6RLRL2 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs BZX85B3V6RLRL2
BZX85B3V6RLTA2 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85B3V6RLTA2 vs BZX85B3V6RLTA2
BZX85B3V6RLRL 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85B3V6RLTA2 vs BZX85B3V6RLRL
BZX85B3V6RLTA Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs BZX85B3V6RLTA
BZX85C3V6RLRL2 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85B3V6RLTA2 vs BZX85C3V6RLRL2
BZX85C3V6RLRL2 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs BZX85C3V6RLRL2
Part Number Description Manufacturer Compare
BZX85C3V6RLTA2 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs BZX85C3V6RLTA2
BZX85C3V6RLRL2 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85B3V6RLTA2 vs BZX85C3V6RLRL2
1N4729C Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85B3V6RLTA2 vs 1N4729C
MX1N4729CG Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85B3V6RLTA2 vs MX1N4729CG
1N4729ACTA Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs 1N4729ACTA
1N4729CRL 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC BZX85B3V6RLTA2 vs 1N4729CRL
BZX85B3V6RLRL2 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85B3V6RLTA2 vs BZX85B3V6RLRL2
MV1N4729CGE3TR Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation BZX85B3V6RLTA2 vs MV1N4729CGE3TR
MSP1N4729CPE3TR Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation BZX85B3V6RLTA2 vs MSP1N4729CPE3TR
1N3822CE3 Zener Diode, 3.6V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation BZX85B3V6RLTA2 vs 1N3822CE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85B3V6RLTA2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85B3V6RLTA2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of BZX85B3V6RLTA2 would you like to use for your alert(s)?
  • Please alert me when BZX85B3V6RLTA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85B3V6RLTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85B3V6RLTA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85B3V6RLTA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85B3V6RLTA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85B3V6RLTA2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: