Part Details for BZX85C3V3 by STMicroelectronics
Overview of BZX85C3V3 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 3.3 Volt, 5%, DO-41 | 1990 |
|
$0.0378 / $0.0840 | Buy Now |
Part Details for BZX85C3V3
BZX85C3V3 CAD Models
BZX85C3V3 Part Data Attributes
|
BZX85C3V3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX85C3V3
STMicroelectronics
3.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | -1.65 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 80 mA |
Alternate Parts for BZX85C3V3
This table gives cross-reference parts and alternative options found for BZX85C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5913BG | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V3 vs MQ1N5913BG |
BZX85C3V3 | Zener Diode, 3.3V V(Z), 5%, 1.3W | Fagor Electrónica | BZX85C3V3 vs BZX85C3V3 |
BZX85C3V3TA2 | ZENER DIODE,SINGLE, TWO TERMINAL,3.3V V(Z),5%,DO-41 | onsemi | BZX85C3V3 vs BZX85C3V3TA2 |
MSP1N5913BG | Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C3V3 vs MSP1N5913BG |
1N5913BTR-RPCU | Zener Diode, 3.3V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C3V3 vs 1N5913BTR-RPCU |
1N5913BTA | 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C3V3 vs 1N5913BTA |
1N5913BRR2 | 3.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | onsemi | BZX85C3V3 vs 1N5913BRR2 |
1N5913BTA | ZENER DIODE,SINGLE, TWO TERMINAL,3.3V V(Z),5%,DO-41 | onsemi | BZX85C3V3 vs 1N5913BTA |
BZX85C3V3RL2 | Zener Diode, 3.3V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C3V3 vs BZX85C3V3RL2 |
BZX85C3V3-TR | Zener Diode, 3.3V V(Z), 5%, 1.3W, | Vishay Semiconductors | BZX85C3V3 vs BZX85C3V3-TR |