Datasheets
BZX85C3V3TA2 by:

ZENER DIODE,SINGLE, TWO TERMINAL,3.3V V(Z),5%,DO-41

Part Details for BZX85C3V3TA2 by onsemi

Overview of BZX85C3V3TA2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BZX85C3V3TA2

BZX85C3V3TA2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX85C3V3TA2 Part Data Attributes

BZX85C3V3TA2 onsemi
Buy Now Datasheet
Compare Parts:
BZX85C3V3TA2 onsemi ZENER DIODE,SINGLE, TWO TERMINAL,3.3V V(Z),5%,DO-41
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1 W
Reference Voltage-Nom 3.3 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 80 mA

Alternate Parts for BZX85C3V3TA2

This table gives cross-reference parts and alternative options found for BZX85C3V3TA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C3V3TA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5913B-T Zener Diode, Micro Commercial Components BZX85C3V3TA2 vs 1N5913B-T
BZX85C3V3.TR 3.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85C3V3TA2 vs BZX85C3V3.TR
BZX85C3V3T26R 3.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85C3V3TA2 vs BZX85C3V3T26R
BZX85C3V3-B Zener Diode, Micro Commercial Components BZX85C3V3TA2 vs BZX85C3V3-B
MX1N5913BG Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs MX1N5913BG
BZX85C3V3 Zener Diode, Axial Lead / DO-41, 3000-BLKBG onsemi BZX85C3V3TA2 vs BZX85C3V3
1N5913BBK Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Central Semiconductor Corp BZX85C3V3TA2 vs 1N5913BBK
MSP1N5913BG Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs MSP1N5913BG
1N5913BGTR Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs 1N5913BGTR
1N5913B Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microsemi Corporation BZX85C3V3TA2 vs 1N5913B
Part Number Description Manufacturer Compare
MQ1N5913AGTR Zener Diode, 3.3V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs MQ1N5913AGTR
MV1N5913BGTR Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs MV1N5913BGTR
1N5333BE3 Zener Diode, 3.3V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs 1N5333BE3
1N5913A-BP Zener Diode, 3.3V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C3V3TA2 vs 1N5913A-BP
1N5333 Zener Diode, 3.3V V(Z), 20%, 5W, Silicon, Unidirectional Motorola Semiconductor Products BZX85C3V3TA2 vs 1N5333
1N5913BGE3 Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs 1N5913BGE3
1N5913BG Zener Diode, 3.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc BZX85C3V3TA2 vs 1N5913BG
1N5333TR Zener Diode, 3.3V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation BZX85C3V3TA2 vs 1N5333TR
1N5333B Zener Diode, 3.3V V(Z), 5%, Silicon, Unidirectional Baneasa SA BZX85C3V3TA2 vs 1N5333B
1N5913A 3.3V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C3V3TA2 vs 1N5913A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C3V3TA2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C3V3TA2 by onsemi

Select Manufacturer
Which Manufacturer of BZX85C3V3TA2 would you like to use for your alert(s)?
  • Please alert me when BZX85C3V3TA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C3V3TA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C3V3TA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C3V3TA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C3V3TA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C3V3TA2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: