Part Details for BZX85C39-TAP by Vishay Semiconductors
Overview of BZX85C39-TAP by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C39-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C39-TAPGICT-ND
|
DigiKey | DIODE ZENER 39V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
16558 In Stock |
|
$0.0350 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
18796 Partner Stock |
|
$0.0462 / $0.0540 | Buy Now |
Part Details for BZX85C39-TAP
BZX85C39-TAP CAD Models
BZX85C39-TAP Part Data Attributes
|
BZX85C39-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C39-TAP
Vishay Semiconductors
Zener Diode, 39V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 6 mA |
Alternate Parts for BZX85C39-TAP
This table gives cross-reference parts and alternative options found for BZX85C39-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C39-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C39 | Zener Diode, 39V V(Z), 5.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C39-TAP vs BZX85C39 |
BZX85C39-BP | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C39-TAP vs BZX85C39-BP |
BZX85C39RL | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C39-TAP vs BZX85C39RL |
BZX85C39 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX85C39-TAP vs BZX85C39 |
BZX85C39 | Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C39-TAP vs BZX85C39 |
BZX85C39RLRL | Zener Diode, 39V V(Z), 5.12%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-TAP vs BZX85C39RLRL |
BZX85C39 | Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C39-TAP vs BZX85C39 |
BZX85C39RL | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C39-TAP vs BZX85C39RL |
BZX85C39_T50A | Zener Diode, 39V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | BZX85C39-TAP vs BZX85C39_T50A |
BZX85C39RLRL2 | 39V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C39-TAP vs BZX85C39RLRL2 |