Diodes
1N5939B
Description: Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2

Overview of 1N5939B by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5939B by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5939B by Promax-Johnton Electronic Corporation

1N5939B
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
9.6 mA
Want to compare parts?
  1. 1N5939B
    Promax-Johnton Electronic Corporation
    Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N5939B

This table gives cross-reference parts and alternative options found for 1N5939B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5939B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5939BG Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5939B vs 1N5939BG
1N5939BG Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5939B vs 1N5939BG
MSP1N5939BP Zener Diode, 39V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N5939B vs MSP1N5939BP
1N5939B-T/B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5939B vs 1N5939B-T/B
1N5939B-BP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5939B vs 1N5939B-BP
1N5939B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5939B vs 1N5939B
1N5939B_AY_10001 Zener Diode PanJit Semiconductor 1N5939B vs 1N5939B_AY_10001
MSP1N5939BG Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5939B vs MSP1N5939BG
1N5939BTR-RPCU Zener Diode, 39V V(Z), 1.5W, Silicon, Unidirectional, DO-41, 2 PIN Central Semiconductor Corp 1N5939B vs 1N5939BTR-RPCU
1N5939BP-AP Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5939B vs 1N5939BP-AP
Part Number Description Manufacturer Compare
1N5939B Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N5939B vs 1N5939B
1N5939BGTR Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5939B vs 1N5939BGTR
BZX85/C39 Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5939B vs BZX85/C39
1N5939BG Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N5939B vs 1N5939BG
BZX85C39RL2 Zener Diode, 39V V(Z), 5.13%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N5939B vs BZX85C39RL2
BZX85C39RLTA2 Zener Diode, 39V V(Z), 5.12%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N5939B vs BZX85C39RLTA2
1N5939BG Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N5939B vs 1N5939BG
BZX85C39 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors 1N5939B vs BZX85C39
BZX85C39 Zener Diode, 39V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 Fagor Electrónica 1N5939B vs BZX85C39
BZX85C39 Zener Diode, 39V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N5939B vs BZX85C39

Related Parts for 1N5939B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5939B by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5939B by Promax-Johnton Electronic Corporation

  • Please alert me when 1N5939B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5939B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5939B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5939B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5939B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5939B by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: