BZX85C12RLRL
Description: Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41

Overview of BZX85C12RLRL by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for BZX85C12RLRL by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C12RLRL by Motorola Semiconductor Products

BZX85C12RLRL
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.39%
Working Test Current
20 mA
Want to compare parts?
  1. BZX85C12RLRL
    Motorola Semiconductor Products
    Zener Diode, 12V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41
    VS

Alternate Parts for BZX85C12RLRL

This table gives cross-reference parts and alternative options found for BZX85C12RLRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C12RLRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCBZX85C12 Zener Diode, 12.05V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX85C12RLRL vs TCBZX85C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W International Rectifier BZX85C12RLRL vs BZX85C12
BZX85C12-T Zener Diode, 12V V(Z), 5.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor BZX85C12RLRL vs BZX85C12-T
BZX85C12 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics BZX85C12RLRL vs BZX85C12
BZX85C12-B Zener Diode, Micro Commercial Components BZX85C12RLRL vs BZX85C12-B
BZX85-C12 Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation BZX85C12RLRL vs BZX85-C12
BZX85C12TA Zener Diode, 12.05V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85C12RLRL vs BZX85C12TA
BZX85C12R0 Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX85C12RLRL vs BZX85C12R0
BZX85C12T26R 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85C12RLRL vs BZX85C12T26R
BZX85C12 Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components BZX85C12RLRL vs BZX85C12
Part Number Description Manufacturer Compare
1N5927BPE3 Zener Diode Microsemi Corporation BZX85C12RLRL vs 1N5927BPE3
1N5927BP-AP-HF Zener Diode, Micro Commercial Components BZX85C12RLRL vs 1N5927BP-AP-HF
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C12RLRL vs MSP1N5927BGTR
MQ1N5927BP Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C12RLRL vs MQ1N5927BP
1N5927AG Zener Diode, 12V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc BZX85C12RLRL vs 1N5927AG
1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C12RLRL vs 1N5927BPTR
MX1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85C12RLRL vs MX1N5927BPTR
BZX85-C12 Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation BZX85C12RLRL vs BZX85-C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W Taiwan Semiconductor BZX85C12RLRL vs BZX85C12
BZX85C12.TR 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85C12RLRL vs BZX85C12.TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C12RLRL by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C12RLRL by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of BZX85C12RLRL would you like to use for your alert(s)?
  • Please alert me when BZX85C12RLRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C12RLRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C12RLRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C12RLRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C12RLRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C12RLRL by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: