Diodes
TCBZX85C12
Tak Cheong Electronics (Holdings) Co Ltd
Description: Zener Diode, 12.05V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of TCBZX85C12 by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for TCBZX85C12 by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCBZX85C12 by Tak Cheong Electronics (Holdings) Co Ltd

TCBZX85C12
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5.39%
Working Test Current
20 mA
Want to compare parts?
  1. TCBZX85C12
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 12.05V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for TCBZX85C12

This table gives cross-reference parts and alternative options found for TCBZX85C12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCBZX85C12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W International Rectifier TCBZX85C12 vs BZX85C12
BZX85C12-T Zener Diode, 12V V(Z), 5.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor TCBZX85C12 vs BZX85C12-T
BZX85C12 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics TCBZX85C12 vs BZX85C12
BZX85C12-B Zener Diode, Micro Commercial Components TCBZX85C12 vs BZX85C12-B
BZX85-C12 Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation TCBZX85C12 vs BZX85-C12
BZX85C12TA Zener Diode, 12.05V V(Z), 5.39%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products TCBZX85C12 vs BZX85C12TA
BZX85C12R0 Zener Diode, 12V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor TCBZX85C12 vs BZX85C12R0
BZX85C12T26R 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments TCBZX85C12 vs BZX85C12T26R
BZX85C12 Zener Diode, 12V V(Z), 5.39%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN Micro Commercial Components TCBZX85C12 vs BZX85C12
BZX85C12.TR 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments TCBZX85C12 vs BZX85C12.TR
Part Number Description Manufacturer Compare
1N5927BPE3 Zener Diode Microsemi Corporation TCBZX85C12 vs 1N5927BPE3
1N5927BP-AP-HF Zener Diode, Micro Commercial Components TCBZX85C12 vs 1N5927BP-AP-HF
MSP1N5927BGTR Zener Diode, 12V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation TCBZX85C12 vs MSP1N5927BGTR
MQ1N5927BP Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation TCBZX85C12 vs MQ1N5927BP
1N5927AG Zener Diode, 12V V(Z), 10%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc TCBZX85C12 vs 1N5927AG
1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation TCBZX85C12 vs 1N5927BPTR
MX1N5927BPTR Zener Diode, 12V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation TCBZX85C12 vs MX1N5927BPTR
BZX85-C12 Zener Diode, 12V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 Microsemi Corporation TCBZX85C12 vs BZX85-C12
BZX85C12 Zener Diode, 12V V(Z), 5%, 1.3W Taiwan Semiconductor TCBZX85C12 vs BZX85C12
BZX85C12.TR 12V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments TCBZX85C12 vs BZX85C12.TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCBZX85C12 by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCBZX85C12 by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of TCBZX85C12 would you like to use for your alert(s)?
  • Please alert me when TCBZX85C12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCBZX85C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCBZX85C12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCBZX85C12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCBZX85C12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCBZX85C12 by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: