There are no models available for this part yet.
Overview of BZX85B4V7 by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BZX85B4V7 by Micro Commercial Components
Part Data Attributes for BZX85B4V7 by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-41
|
Package Description
|
O-XALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
4.7 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
45 mA
|
Alternate Parts for BZX85B4V7
This table gives cross-reference parts and alternative options found for BZX85B4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85B4V7TA | Zener Diode, 4.7V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B4V7 vs BZX85B4V7TA |
BZX85B4V7 | Zener Diode, 4.7V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85B4V7 vs BZX85B4V7 |
BZX85B4V7 | Zener Diode, 4.7V V(Z), 2%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85B4V7 vs BZX85B4V7 |
BZX85B4V7TA | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85B4V7 vs BZX85B4V7TA |
BZX85B4V7P | DIODE 4.7 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41G, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | BZX85B4V7 vs BZX85B4V7P |