Part Details for BZX85B4V7 by Excel (Suzhou) Semiconductor Co Ltd
Overview of BZX85B4V7 by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85B4V7
BZX85B4V7 CAD Models
BZX85B4V7 Part Data Attributes
|
BZX85B4V7
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85B4V7
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 4.7V V(Z), 2%, 1.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85B4V7
This table gives cross-reference parts and alternative options found for BZX85B4V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B4V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85B4V7TA | Zener Diode, 4.7V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B4V7 vs BZX85B4V7TA |
BZX85B4V7 | Zener Diode, 4.7V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85B4V7 vs BZX85B4V7 |
BZX85B4V7TA | 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85B4V7 vs BZX85B4V7TA |
BZX85B4V7 | Zener Diode, 4.7V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85B4V7 vs BZX85B4V7 |
BZX85B4V7P | DIODE 4.7 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, DO-41G, 2 PIN, Voltage Regulator Diode | Micro Commercial Components | BZX85B4V7 vs BZX85B4V7P |