Part Details for BZX85-C5V6 by Vishay Semiconductors
Overview of BZX85-C5V6 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85-C5V6
BZX85-C5V6 CAD Models
BZX85-C5V6 Part Data Attributes:
|
BZX85-C5V6
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85-C5V6
Vishay Semiconductors
Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Part Package Code | DO-41 | |
Package Description | GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85-C5V6
This table gives cross-reference parts and alternative options found for BZX85-C5V6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85-C5V6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6491 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | BZX85-C5V6 vs JANTX1N6491 |
JANTX1N6491 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Micross Components | BZX85-C5V6 vs JANTX1N6491 |
1N6491E3 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | BZX85-C5V6 vs 1N6491E3 |
BZX85C5V6RL | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85-C5V6 vs BZX85C5V6RL |