Part Details for BZX85C5V6RL by Motorola Mobility LLC
Overview of BZX85C5V6RL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85C5V6RL
BZX85C5V6RL CAD Models
BZX85C5V6RL Part Data Attributes
|
BZX85C5V6RL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V6RL
Motorola Mobility LLC
5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DO-41 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V6RL
This table gives cross-reference parts and alternative options found for BZX85C5V6RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V6RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6491 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semtech Corporation | BZX85C5V6RL vs JANTX1N6491 |
JANTXV1N6491 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | BZX85C5V6RL vs JANTXV1N6491 |
BZX85-C5V6 | Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Vishay Semiconductors | BZX85C5V6RL vs BZX85-C5V6 |
JANTX1N6491 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Semicon Components Inc | BZX85C5V6RL vs JANTX1N6491 |
JANTX1N6491 | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85C5V6RL vs JANTX1N6491 |
BZX85C5V6RL | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | onsemi | BZX85C5V6RL vs BZX85C5V6RL |