BZX85/C7V5
Description: Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional,

Overview of BZX85/C7V5 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX85/C7V5 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85/C7V5 by Crimson Semiconductor Inc

BZX85/C7V5
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
4.875 mV/°C
Voltage Tol-Max
5%
Working Test Current
35 mA
Want to compare parts?
  1. BZX85/C7V5
    Crimson Semiconductor Inc
    Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX85/C7V5

This table gives cross-reference parts and alternative options found for BZX85/C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85/C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C7V5 Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor BZX85/C7V5 vs BZX85C7V5
BZX85C7V5TA Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85/C7V5 vs BZX85C7V5TA
BZX85C7V5RLRL2 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85/C7V5 vs BZX85C7V5RLRL2
BZX85C7V5 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85/C7V5 vs BZX85C7V5
1N5343B Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc BZX85/C7V5 vs 1N5343B
BZX85C7V5T26A 7.5V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments BZX85/C7V5 vs BZX85C7V5T26A
BZX85C7V5 Zener Diode, 7.5V V(Z), 5%, 1.3W WEITRON INTERNATIONAL CO., LTD. BZX85/C7V5 vs BZX85C7V5
BZX85C7V5RL2 Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85/C7V5 vs BZX85C7V5RL2
BZX85C7V5RLTA2 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85/C7V5 vs BZX85C7V5RLTA2
BZX85C7V5 Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85/C7V5 vs BZX85C7V5
Part Number Description Manufacturer Compare
1N5922B_R2_10001 Zener Diode PanJit Semiconductor BZX85/C7V5 vs 1N5922B_R2_10001
BZX85C7V5GPHFAMP Zener Diode, Fagor Electrónica BZX85/C7V5 vs BZX85C7V5GPHFAMP
1N5922BG Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc BZX85/C7V5 vs 1N5922BG
1N5922B Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 International Semiconductor Inc BZX85/C7V5 vs 1N5922B
1N5922B_B0_10001 Zener Diode PanJit Semiconductor BZX85/C7V5 vs 1N5922B_B0_10001
1N5922B Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85/C7V5 vs 1N5922B
BZX85C7V5TA Zener Diode, 7.45V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products BZX85/C7V5 vs BZX85C7V5TA
BZX85C7V5RLRL2 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85/C7V5 vs BZX85C7V5RLRL2
BZX85C7V5 Zener Diode, 7.5V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor BZX85/C7V5 vs BZX85C7V5
BZX85C7V5RLTA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85/C7V5 vs BZX85C7V5RLTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85/C7V5 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85/C7V5 by Crimson Semiconductor Inc

  • Please alert me when BZX85/C7V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX85/C7V5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85/C7V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX85/C7V5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85/C7V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85/C7V5 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: