BZX85C7V5T26A
Texas Instruments
Description: 7.5V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of BZX85C7V5T26A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX85C7V5T26A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C7V5T26A by Texas Instruments

BZX85C7V5T26A
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
35 mA
Want to compare parts?
  1. BZX85C7V5T26A
    Texas Instruments
    7.5V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for BZX85C7V5T26A

This table gives cross-reference parts and alternative options found for BZX85C7V5T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C7V5T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5343B Zener Diode, 7.5V V(Z), 5%, Silicon, Unidirectional Baneasa SA BZX85C7V5T26A vs 1N5343B
BZX85C7V5 Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Continental Device India Ltd BZX85C7V5T26A vs BZX85C7V5
BZX85C7V5GP Zener Diode, 7.45V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Fagor Electrónica BZX85C7V5T26A vs BZX85C7V5GP
BZX85-C7V5 Zener Diode, 7.5V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH BZX85C7V5T26A vs BZX85-C7V5
BZX85C7V5-BP Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C7V5T26A vs BZX85C7V5-BP
1N5343BRL 7.5V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX85C7V5T26A vs 1N5343BRL
BZX85C7V5RLRL 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC BZX85C7V5T26A vs BZX85C7V5RLRL
1N5343B-T Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated BZX85C7V5T26A vs 1N5343B-T
BZX85C7V5-TP Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN Micro Commercial Components BZX85C7V5T26A vs BZX85C7V5-TP
BZX85C7V5RL Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C7V5T26A vs BZX85C7V5RL
Part Number Description Manufacturer Compare
1N5922BTA Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85C7V5T26A vs 1N5922BTA
1N5922BP-AP-HF Zener Diode, Micro Commercial Components BZX85C7V5T26A vs 1N5922BP-AP-HF
1N5922B-B Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional Frontier Electronics Co Ltd BZX85C7V5T26A vs 1N5922B-B
1N5922B-TP Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS, DO-41G, 2 PIN Micro Commercial Components BZX85C7V5T26A vs 1N5922B-TP
BZX85C7V5 Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN Vishay Semiconductors BZX85C7V5T26A vs BZX85C7V5
BZX85C7V5RL Zener Diode, 7.5V V(Z), 6.04%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX85C7V5T26A vs BZX85C7V5RL
1N5922BBK Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp BZX85C7V5T26A vs 1N5922BBK
BZX85C7V5 Zener Diode, 7.5V V(Z), 5%, 1.3W WEITRON INTERNATIONAL CO., LTD. BZX85C7V5T26A vs BZX85C7V5
1N5343B Zener Diode, 7.5V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc BZX85C7V5T26A vs 1N5343B
MV1N5922BGTR Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85C7V5T26A vs MV1N5922BGTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C7V5T26A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C7V5T26A by Texas Instruments

  • Please alert me when BZX85C7V5T26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX85C7V5T26A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C7V5T26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX85C7V5T26A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C7V5T26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C7V5T26A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: