Part Details for BZX84C8V2WC by Promax-Johnton Electronic Corporation
Overview of BZX84C8V2WC by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84C8V2WC
BZX84C8V2WC CAD Models
BZX84C8V2WC Part Data Attributes
|
BZX84C8V2WC
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2WC
Promax-Johnton Electronic Corporation
Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C8V2WC
This table gives cross-reference parts and alternative options found for BZX84C8V2WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2W-T1-LF | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C8V2WC vs BZX84C8V2W-T1-LF |
BZX84C8V2W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C8V2WC vs BZX84C8V2W |
BZX84C8V2W-13 | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C8V2WC vs BZX84C8V2W-13 |
BZX84C8V2W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C8V2WC vs BZX84C8V2W_R2_00001 |
BZX84C8V2W | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C8V2WC vs BZX84C8V2W |
BZX84C8V2W | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C8V2WC vs BZX84C8V2W |
BZX84C8V2W-TP | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C8V2WC vs BZX84C8V2W-TP |
BZX84C8V2W | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C8V2WC vs BZX84C8V2W |
BZX84C8V2W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C8V2WC vs BZX84C8V2W_R1_00001 |
BZX84C8V2W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C8V2WC vs BZX84C8V2W-AU_R1_000A1 |