Part Details for BZX84C8V2W-T1-LF by Won-Top Electronics Co Ltd
Overview of BZX84C8V2W-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C8V2W-T1-LF
BZX84C8V2W-T1-LF CAD Models
BZX84C8V2W-T1-LF Part Data Attributes
|
BZX84C8V2W-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C8V2W-T1-LF
Won-Top Electronics Co Ltd
Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% |
Alternate Parts for BZX84C8V2W-T1-LF
This table gives cross-reference parts and alternative options found for BZX84C8V2W-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C8V2W-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C8V2W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C8V2W-T1-LF vs BZX84C8V2W |
BZX84C8V2W-13 | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C8V2W-T1-LF vs BZX84C8V2W-13 |
BZX84C8V2W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C8V2W-T1-LF vs BZX84C8V2W_R2_00001 |
BZX84C8V2W | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C8V2W-T1-LF vs BZX84C8V2W |
BZX84C8V2W | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C8V2W-T1-LF vs BZX84C8V2W |
BZX84C8V2W-TP | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C8V2W-T1-LF vs BZX84C8V2W-TP |
BZX84C8V2W | Zener Diode, 8.2V V(Z), 6.1%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C8V2W-T1-LF vs BZX84C8V2W |
BZX84C8V2W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C8V2W-T1-LF vs BZX84C8V2W_R1_00001 |
BZX84C8V2W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C8V2W-T1-LF vs BZX84C8V2W-AU_R1_000A1 |
BZX84C8V2WC | Zener Diode, 8.2V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C8V2W-T1-LF vs BZX84C8V2WC |