-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.8V, 0.35W Zener Diode, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX84C6V8-488-ND
|
DigiKey | ZENER DIODE, 6.8V, 5%, 0.25W, UN Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
83545 In Stock |
|
$0.0300 | Buy Now |
DISTI #
BZX84C6V8
|
Avnet Americas | Diode Zener Single 6.8V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C6V8) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 15000 |
|
RFQ | |
DISTI #
BZX84C6V8
|
Avnet Americas | Diode Zener Single 6.8V 5% 350mW 3-Pin SOT-23 T/R - Bulk (Alt: BZX84C6V8) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 83545 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
V79:2366_17777614
|
Arrow Electronics | Diode Zener Single 6.8V 5% 550mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 5964 |
|
$0.0545 | Buy Now |
DISTI #
33962878
|
Verical | Diode Zener Single 6.8V 5% 550mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 1831 | Americas - 5964 |
|
$0.0545 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.8V, 5%, 0.25W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 83545 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
C1S541900895102
|
Chip1Stop | Zener Diode RoHS: Compliant | 5964 |
|
$0.0833 | Buy Now |
|
Flip Electronics | Stock | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C6V8
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C6V8
onsemi
6.8V, 0.35W Zener Diode, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 49, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V8Q-13-F | Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V8 vs BZX84C6V8Q-13-F |
BZX84C6V8-E3-08 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V8 vs BZX84C6V8-E3-08 |
BZX84C6V8-7-F | Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V8 vs BZX84C6V8-7-F |
BZX84C6V8-G3-08 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V8 vs BZX84C6V8-G3-08 |
BZX84C6V8-G3-18 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V8 vs BZX84C6V8-G3-18 |
BZX84C6V8-E3-18 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V8 vs BZX84C6V8-E3-18 |