There are no models available for this part yet.
Overview of BZX84C6V8Q-13-F by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for BZX84C6V8Q-13-F by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31-BZX84C6V8Q-13-FTR-ND
|
DigiKey | ZENER DIODE SOT23 T&R 10K Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0175 / $0.0279 | Buy Now | |
DISTI #
BZX84C6V8Q-13-F
|
Avnet Americas | ZENER DIODE SOT23 T&R 10K - Tape and Reel (Alt: BZX84C6V8Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0197 | Buy Now | |
DISTI #
621-BZX84C6V8Q-13-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.0180 / $0.2100 | Order Now | |
DISTI #
BZX84C6V8Q-13-F
|
Avnet Silica | ZENER DIODE SOT23 T&R 10K (Alt: BZX84C6V8Q-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | ||
LCSC | 300mW 6.8V SOT-23-3 Zener Diodes ROHS | 150 |
|
$0.0261 / $0.0278 | Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0248 | Buy Now |
CAD Models for BZX84C6V8Q-13-F by Diodes Incorporated
Part Data Attributes for BZX84C6V8Q-13-F by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.35 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
6.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
5.88%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C6V8Q-13-F
This table gives cross-reference parts and alternative options found for BZX84C6V8Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V8Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V8-T1 | Zener Diode, 6.8V V(Z), 5.882%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C6V8Q-13-F vs BZX84C6V8-T1 |
BZX84C6V8-T1-LF | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C6V8Q-13-F vs BZX84C6V8-T1-LF |
BZX84C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C6V8Q-13-F vs BZX84C6V8 |
BZX84C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C6V8Q-13-F vs BZX84C6V8 |
BZX84C6V8-T3 | Zener Diode, 6.8V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | BZX84C6V8Q-13-F vs BZX84C6V8-T3 |
BZX84C6V8 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C6V8Q-13-F vs BZX84C6V8 |
BZX84C6V8-7-F | Zener Diode, 6.8V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V8Q-13-F vs BZX84C6V8-7-F |
BZX84C6V8ET1 | 6.8V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C6V8Q-13-F vs BZX84C6V8ET1 |
BZX84C6V8 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C6V8Q-13-F vs BZX84C6V8 |
BZX84C6V8-G3-18 | Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V8Q-13-F vs BZX84C6V8-G3-18 |