BZX84C5V1W-TP
Micro Commercial Components
Description: Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84C5V1W-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for BZX84C5V1W-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZX84C5V1W-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0426
$0.0426 Buy Now
DISTI # 833-BZX84C5V1W-TP
Mouser Electronics Zener Diodes 200mW ZENER RoHS: Compliant 0
  • 1 $0.2400
  • 10 $0.1640
  • 100 $0.0800
  • 1,000 $0.0470
  • 3,000 $0.0400
  • 9,000 $0.0300
  • 24,000 $0.0290
  • 45,000 $0.0270
  • 99,000 $0.0230
$0.0230 / $0.2400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0228
$0.0228 Buy Now
DISTI # BZX84C5V1W-TP
TME Diode: Zener, 200mW, 5.1V, SMD, reel,tape, SOT323, single diode, 2uA Min Qty: 10 0
  • 10 $0.0800
  • 50 $0.0483
  • 250 $0.0435
  • 1,000 $0.0384
  • 3,000 $0.0345
$0.0345 / $0.0800 RFQ

CAD Models for BZX84C5V1W-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C5V1W-TP by Micro Commercial Components

BZX84C5V1W-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
480 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Reverse Current-Max
0.002 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C5V1W-TP
    Micro Commercial Components
    Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C5V1W-TP

This table gives cross-reference parts and alternative options found for BZX84C5V1W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C5V1W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84C5V1W-TP vs BZX84C5V1W-AU_R1_000A1
BZX84C5V1W-7 Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V1W-TP vs BZX84C5V1W-7
BZX84C5V1W Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84C5V1W-TP vs BZX84C5V1W
BZX84C5V1W-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1W-TP vs BZX84C5V1W-T1-LF
BZX84C5V1W Zener Diode, 5.1V V(Z), 5.8%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd BZX84C5V1W-TP vs BZX84C5V1W
BZX84C5V1W-TP-HF Zener Diode, Micro Commercial Components BZX84C5V1W-TP vs BZX84C5V1W-TP-HF
BZX84C5V1W_R2_00001 Zener Diode, PanJit Semiconductor BZX84C5V1W-TP vs BZX84C5V1W_R2_00001
BZX84C5V1WC Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C5V1W-TP vs BZX84C5V1WC
BZX84C5V1W-T1 Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1W-TP vs BZX84C5V1W-T1
BZX84C5V1W Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C5V1W-TP vs BZX84C5V1W
Part Number Description Manufacturer Compare
BZX84C5V1W-7 Zener Diode, 5.1V V(Z), 5.88%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V1W-TP vs BZX84C5V1W-7
CMSZDA5V1TR13LEADFREE Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp BZX84C5V1W-TP vs CMSZDA5V1TR13LEADFREE
CMSZDA5V1BK Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp BZX84C5V1W-TP vs CMSZDA5V1BK
BZX84C5V1W Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84C5V1W-TP vs BZX84C5V1W
BZX84C5V1W-TP-HF Zener Diode, Micro Commercial Components BZX84C5V1W-TP vs BZX84C5V1W-TP-HF
BZX84C5V1W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZX84C5V1W-TP vs BZX84C5V1W-AU_R1_000A1
BZX84C5V1W-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1W-TP vs BZX84C5V1W-T1-LF
CMSZDA5V1TR Zener Diode, 5.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN Central Semiconductor Corp BZX84C5V1W-TP vs CMSZDA5V1TR
BZX84C5V1WC Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN Promax-Johnton Electronic Corporation BZX84C5V1W-TP vs BZX84C5V1WC
BZX84C5V1W_R2_00001 Zener Diode, PanJit Semiconductor BZX84C5V1W-TP vs BZX84C5V1W_R2_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V1W-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V1W-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZX84C5V1W-TP would you like to use for your alert(s)?
  • Please alert me when BZX84C5V1W-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C5V1W-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V1W-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C5V1W-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V1W-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V1W-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: