BZX84C5V1W-TP
vs
BZX84C5V1W-AU_R1_000A1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
MCC
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
60 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
480 Ω
480 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
0.002 µA
2 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
4.9%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Reference Standard
AEC-Q101
Reverse Test Voltage
2 V
Compare BZX84C5V1W-TP with alternatives
Compare BZX84C5V1W-AU_R1_000A1 with alternatives