Diodes
BZX84C5V1ET3G
onsemi
Description: Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL

Overview of BZX84C5V1ET3G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for BZX84C5V1ET3G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 72AK9409
Newark Bzx84C5V1Et3G, Zener Diodes |Onsemi BZX84C5V1ET3G Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0500
  • 10,000 $0.0490
  • 25,000 $0.0410
$0.0410 / $0.0500 Buy Now
DISTI # BZX84C5V1ET3G
Avnet Americas Diode Zener Single 5.1V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C5V1ET3G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 41987 Partner Stock
  • 8,013 $0.0462
  • 8,100 $0.0449
  • 17,000 $0.0437
  • 41,000 $0.0424
  • 81,000 $0.0412
  • 410,000 $0.0399
  • 810,000 $0.0387
$0.0387 / $0.0462 Buy Now
Rochester Electronics Zener Diode, 5.1V, 5.88%, 0.225W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 41987
  • 1 $0.0455
  • 25 $0.0446
  • 100 $0.0428
  • 500 $0.0410
  • 1,000 $0.0387
$0.0387 / $0.0455 Buy Now

CAD Models for BZX84C5V1ET3G by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C5V1ET3G by onsemi

BZX84C5V1ET3G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-23 (TO-236) 3 LEAD
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Manufacturer Package Code
318
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
UL RECOGNIZED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
480 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5.88%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C5V1ET3G
    onsemi
    Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL
    VS

Alternate Parts for BZX84C5V1ET3G

This table gives cross-reference parts and alternative options found for BZX84C5V1ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C5V1-T1-LF Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V1ET3G vs BZX84C5V1-T1-LF
BZX84C5V1TRL13 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C5V1ET3G vs BZX84C5V1TRL13
BZX84C5V1-HE3-08 Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C5V1ET3G vs BZX84C5V1-HE3-08
BZX84C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor BZX84C5V1ET3G vs BZX84C5V1
BZX84C5V1 Zener Diode, 5.1V V(Z), 5.8%, 0.35W, Silicon Standard Corp BZX84C5V1ET3G vs BZX84C5V1
BZX84C5V1TRL Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C5V1ET3G vs BZX84C5V1TRL
BZX84C5V1TB Zener Diode, 5.1V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C5V1ET3G vs BZX84C5V1TB
BZX84C5V1Q-13-F Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V1ET3G vs BZX84C5V1Q-13-F
BZX84C5V1Q-7-F Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V1ET3G vs BZX84C5V1Q-7-F
BZX84C5V1-7 Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V1ET3G vs BZX84C5V1-7
Part Number Description Manufacturer Compare
BZX84C5V1 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C5V1ET3G vs BZX84C5V1
BZX84C5V1-T1 Zener Diode, 5.1V V(Z), 5.882%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C5V1ET3G vs BZX84C5V1-T1
BZX84C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C5V1ET3G vs BZX84C5V1
BZX84C5V1_R1_00001 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V1ET3G vs BZX84C5V1_R1_00001
BZX84C5V1 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V1ET3G vs BZX84C5V1
BZX84C5V1-TP Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C5V1ET3G vs BZX84C5V1-TP
BZX84C5V1ET1G 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C5V1ET3G vs BZX84C5V1ET1G
BZX84C5V1-GT1 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C5V1ET3G vs BZX84C5V1-GT1
BZX84C5V1TH Zener Diode, 5.1V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C5V1ET3G vs BZX84C5V1TH
BZX84C5V1TRL13 Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C5V1ET3G vs BZX84C5V1TRL13

Related Parts for BZX84C5V1ET3G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V1ET3G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V1ET3G by onsemi

  • Please alert me when BZX84C5V1ET3G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C5V1ET3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V1ET3G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C5V1ET3G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V1ET3G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V1ET3G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: